Irwin 400 mm x 120 mm F Clamp Clamp

Subtotal (1 unit)*

$54.81

(exc. GST)

$60.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.81

*price indicative

RS Stock No.:
145-7909
Mfr. Part No.:
10503570
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

400mm

Jaw Depth

120mm

Finish

Black, Silver

Clamping Force

450kg

Height Under Arm

400mm

Standards/Approvals

No

Series

Pro Clamp

RoHS Status: Exempt

COO (Country of Origin):
CN

Irwin Medium Duty Pro Clamp M


The 10503570 Pro Clamp M from Irwin has a clamping capacity of 400mm /16inch and 120mm /4.5 inch depth. This clamp has a three-component handle for higher torque transfer than wood and added comfort. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:


Zinc-plated bar prevents corrosion, for longer life

I beam bar for increased strength

Thermoplastic elastomers (TPE) pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece

Soft grip handle – added comfort and provides better grip

Holding pressure – 450kg

Typical Applications:


Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters

• Mechanics

• Plumbers

• Electricians

• Constructors

• Builders

• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

Can these clamps be used as spreaders?

No, these Clamps cannot be used as spreaders. For clamps that can be easily transformed from clamps into spreaders with just one turn of the quick-change screw please see the XP series e.g. 879-3000 or 123-0237

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy