Molex 1561 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 236-3050
- Distrelec Article No.:
- 304-40-606
- Mfr. Part No.:
- 02-06-1103
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 520 left, ready to ship
- Plus 14,040 left, ready to ship from another location
- Plus 1,230 left, shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.242 | $2.42 | - |
| 250 - 990 | $0.24 | $2.40 | - |
| 1000 - 4990 | $0.232 | $2.32 | 4% |
| 5000 - 24990 | $0.226 | $2.26 | 6% |
| 25000 + | $0.186 | $1.86 | 23% |
*price indicative
- RS Stock No.:
- 236-3050
- Distrelec Article No.:
- 304-40-606
- Mfr. Part No.:
- 02-06-1103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1561 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 3.2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1561 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 3.2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Pin and Socket Contact Type, Female Gender - 76410 Series - 02-06-1101
Get connected with this Molex 0.062-inch female crimp terminal. Its socket design accepts male terminals that allow you to make electrical connections in a jiffy. Simply slot a stranded conductor into the unit and compress them both together with a crimper to achieve a high-integrity join. As it supports a broad range of wire sizes between 24 and 18AWG, this is a versatile choice. It's made of tin-plated brass, so you can rest easy knowing it's rust-resistant and can hold its own in humid environments.
Features & Benefits
• Light weight of 11g keeps your circuit free of unnecessary load
• Narrow diameter of 1.57mm shows it's a space-saving component
• Low-halogen type to limit toxic emissions in the event of a fire
Applications
• Automotive industry
• Assembly lines
• Military equipment
How many terminals come in a pack?
This crimp terminal comes in a pack of 100 units to meet the demands of large-scale circuit building.
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
- RS Stock No. 6702415
- Mfr. Part No. 02-06-1101
Each (In a Pack of 100)
$0.12
- RS Stock No. 2363050P
- Mfr. Part No. 02-06-1103
Each (Supplied in a Box)
$0.242
- RS Stock No. 6702415P
- Mfr. Part No. 02-06-1101
Each (Supplied on a Reel)
$0.12
- RS Stock No. 8967368
- Mfr. Part No. 3900-0279
Each (In a Pack of 50)
$0.131
Related links
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max









