Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- RS Stock No.:
- 272-6474
- Mfr. Part No.:
- TW16-20-10H
- Brand:
- Bessey
Subtotal (1 unit)*
$313.73
(exc. GST)
$345.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.73 |
*price indicative
- RS Stock No.:
- 272-6474
- Mfr. Part No.:
- TW16-20-10H
- Brand:
- Bessey
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
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Table Clamp Lever Handle | |
| Jaw Opening | 200mm | |
| Jaw Depth | 100mm | |
| Finish | Galvanised | |
| Material | Steel | |
| Clamping Force | 3kN | |
| Height | 265mm | |
| Standards/Approvals | No | |
| Series | TW16 | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Table Clamp Lever Handle | ||
Jaw Opening 200mm | ||
Jaw Depth 100mm | ||
Finish Galvanised | ||
Material Steel | ||
Clamping Force 3kN | ||
Height 265mm | ||
Standards/Approvals No | ||
Series TW16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey clamping element with fixed throat that has High quality 2-component plastic handle and tommy bar with rounded ends each with smooth-running trapezoidal threaded spindle and tool-free pressure plate replacement.
Precise and individual clamping
Easily and quickly to use
Related links
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
- Bessey 300 mm x 120 mm Table Clamp Lever Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Lever Handle Clamp
- Bessey Table Clamp Lever Handle, For Use With Fits 16 Matrix Welding Tables
- Bessey Table Clamp Lever Handle, For Use With Fits 28 Matrix Welding Tables
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 120 mm Table Clamp Screw Handle Clamp