Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- RS Stock No.:
- 272-6487
- Mfr. Part No.:
- TW28-30-14-2K
- Brand:
- Bessey
Subtotal (1 unit)*
$216.23
(exc. GST)
$237.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.23 |
*price indicative
- RS Stock No.:
- 272-6487
- Mfr. Part No.:
- TW28-30-14-2K
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Table Clamp Screw Handle | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 140mm | |
| Finish | Galvanised | |
| Clamping Force | 5kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | TW28 | |
| Height | 265mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Table Clamp Screw Handle | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 140mm | ||
Finish Galvanised | ||
Clamping Force 5kN | ||
Material Steel | ||
Standards/Approvals No | ||
Series TW28 | ||
Height 265mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey clamping element with fixed throat depth with 28 mm bolt size, that has 1100 lbs clamping force and 12 inch clamping capacity, it has 2K handle.
5 1/2 inch throat depth
Related links
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 120 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Lever Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 120 mm Table Clamp Lever Handle Clamp
- Bessey Table Clamp Plastic Handle, For Use With Fits 16 Matrix Welding Tables
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
