Bessey 300 mm x 140 mm Table Clamp Lever Handle Clamp

Subtotal (1 unit)*

$369.45

(exc. GST)

$406.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.45

*price indicative

RS Stock No.:
272-6488
Mfr. Part No.:
TW28-30-14H
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Table Clamp Lever Handle

Jaw Opening

300mm

Jaw Depth

140mm

Finish

Galvanised

Material

Steel

Clamping Force

5kN

Height

16mm

Series

TW28

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bessey clamping element with fixed throat depth with 28 mm bolt size, that has 1100 lbs clamping force and 12 inch clamping capacity, it has lever handle.

5 1/2 inch throat depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy