RS PRO Matt TPE Free Swing with a Fixed Pin, Screw Fixing, 57 mm x 51mm x 18 mm
- RS Stock No.:
- 124-1906
- Distrelec Article No.:
- 304-06-835
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $71.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$81.29
(exc. GST)
$89.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $40.645 | $81.29 | - |
| 10 + | $33.465 | $66.93 | $71.80 |
*price indicative
- RS Stock No.:
- 124-1906
- Distrelec Article No.:
- 304-06-835
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Detent Hinge | |
| Material | TPE | |
| Hinge Type | Free Swing | |
| Length | 57mm | |
| Closing Type | Free Swinging | |
| Width | 51mm | |
| Thickness | 18mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 5.2 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Detent Hinge | ||
Material TPE | ||
Hinge Type Free Swing | ||
Length 57mm | ||
Closing Type Free Swinging | ||
Width 51mm | ||
Thickness 18mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 5.2 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Thermoplastic Free Swinging Hinge, 57 x 51mm
A hardwearing hinge with manufactured from tough impact resistant thermoplastic and finished in matt black. The thermoplastic hinges features snap on caps to conceal the 5.2mm mounting holes and will accept M5 screws. Ideal for panel access and doors.
Features and Benefits
Free swinging hinge
Thermoplastic construction
5.2mm mounting holes
Snap on caps
Matt black
450N axial load
450N radial load
1.5Nm tightening torque
57 x 51mm dimensions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 1241909
Each (In a Pack of 2)
$41.88
- RS Stock No. 1241908
Each (In a Pack of 2)
$39.305
- RS Stock No. 1241907
Each (In a Pack of 2)
$36.115
- RS Stock No. 0188859
1 Pack of 2
$83.70
Related links
- RS PRO Matt Thermoplastic with a Fixed Pin 57 mm x 51 mm
- RS PRO Matt Thermoplastic Flap with a Fixed Pin 39 mm x 30 mm x 9 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 62 mm x 22 mm x 17 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 19 mm x 22 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 28 mm x 22 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45 mm x 14 mm
- Norton Sharpening Stone, 152 mm x 51mm x 25 mm
- ARX CeraDyna Series Blower Centrifugal Fan 6.97 m³/h, DC Operation 51 mm x 51mm x 15 mm












