Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
- RS Stock No.:
- 272-6466
- Mfr. Part No.:
- GK45
- Brand:
- Bessey
Subtotal (1 unit)*
$135.39
(exc. GST)
$148.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.39 |
*price indicative
- RS Stock No.:
- 272-6466
- Mfr. Part No.:
- GK45
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | GearKlamp Transmission Clamp | |
| Jaw Opening | 450mm | |
| Jaw Depth | 60mm | |
| Clamping Force | 450lb | |
| Material | Fibreglass Reinforced Polyamide, Tempered Steel | |
| Length | 450mm | |
| Series | GK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type GearKlamp Transmission Clamp | ||
Jaw Opening 450mm | ||
Jaw Depth 60mm | ||
Clamping Force 450lb | ||
Material Fibreglass Reinforced Polyamide, Tempered Steel | ||
Length 450mm | ||
Series GK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey GearKlamp bar clamp with high quality two-component plastic handle positioned around the rail, so clamp can be used in tight spaces. It has easy to move trapezoidal thread spindle with swivelling pressure plate and quick-release shift button to quickly adjust sliding bar.
Robust technology
Ergonomic use
Related links
- Bessey 600 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 300 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 150 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 450 mm x 85 mm Quick Clamp Clamp
- Bessey 450 mm x 80 mm Quick Clamp Clamp
- Bessey 55 mm x 60 mm Spring Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
- Bessey 55 mm x 60 mm Clamp Clamp
