Bessey 150 mm x 60 mm Quick Clamp Clamp
- RS Stock No.:
- 272-6459
- Mfr. Part No.:
- EZR15-6SET
- Brand:
- Bessey
Subtotal (1 set)*
$166.12
(exc. GST)
$182.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $166.12 |
*price indicative
- RS Stock No.:
- 272-6459
- Mfr. Part No.:
- EZR15-6SET
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 150mm | |
| Jaw Depth | 60mm | |
| Clamping Force | 100lb | |
| Material | Steel | |
| Series | BESSEY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 60mm | ||
Clamping Force 100lb | ||
Material Steel | ||
Series BESSEY | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey one handed table clamps it is designed with purpose and possibilities, that has easy to use release mechanism can quickly convert from clamping to spreading without tools simply by using a push button release.
Robust construction
Soft Touch pads with pattern
Related links
- Bessey 150 mm x 80 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 60 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 60 mm Quick Clamp Clamp
- Bessey 150 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bahco 150 mm x 70 mm Quick Clamp Clamp
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- SAM 150 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
