Bessey 120 mm x 60 mm Lever Clamp Clamp
- RS Stock No.:
- 125-3809
- Mfr. Part No.:
- GH12
- Brand:
- Bessey
Subtotal (1 unit)*
$153.06
(exc. GST)
$168.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.06 |
*price indicative
- RS Stock No.:
- 125-3809
- Mfr. Part No.:
- GH12
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Lever Clamp | |
| Jaw Opening | 120mm | |
| Jaw Depth | 60mm | |
| Finish | Chrome | |
| Clamping Force | 8.5kN | |
| Height Under Arm | 15mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | GH | |
| Width | 60mm | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Lever Clamp | ||
Jaw Opening 120mm | ||
Jaw Depth 60mm | ||
Finish Chrome | ||
Clamping Force 8.5kN | ||
Height Under Arm 15mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series GH | ||
Width 60mm | ||
Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps
Related links
- Bessey 120 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm x 60 mm F Clamp Clamp
- Bessey 120 mm x 60 mm Track/Table Screw Clamp Clamp
- Bessey 800 mm x 120 mm Lever Clamp Clamp
- Bessey 500 mm x 120 mm Lever Clamp Clamp
- Bessey 250 mm x 120 mm Lever Clamp Clamp
- Bessey 400 mm x 120 mm Lever Clamp Clamp
- Bessey 600 mm x 120 mm Lever Clamp Clamp
