Bessey 150 mm x 60 mm GearKlamp Transmission Clamp Clamp

Subtotal (1 unit)*

$110.05

(exc. GST)

$121.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.05

*price indicative

RS Stock No.:
272-6464
Mfr. Part No.:
GK15
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

GearKlamp Transmission Clamp

Jaw Opening

150mm

Jaw Depth

60mm

Clamping Force

450lb

Material

Tempered Steel, Fibreglass Reinforced Polyamide

Length

150mm

Standards/Approvals

No

Series

GK

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bessey GearKlamp bar clamp with high quality two-component plastic handle positioned around the rail, so clamp can be used in tight spaces. It has easy to move trapezoidal thread spindle with swivelling pressure plate and quick-release shift button to quickly adjust sliding bar.

Robust technology

Ergonomic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy