Subtotal (1 unit)*
$167.62
(exc. GST)
$184.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.62 |
*price indicative
- RS Stock No.:
- 235-9315
- Mfr. Part No.:
- 272A.400
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | G Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type G Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 80mm | ||
Non Compliant
- COO (Country of Origin):
- ES
The Facom 272A series is the pump clamp with accurate assembly by tightening the pump without rotation. The jaw length of the clamp is the 400 mm and the overall length is the 470 mm.
Rail treated and notched on edges for clear locking, tilt ball joint
Lacquered, galvanised rail
Lacquered, galvanised rail
