Stanley 100 mm x 75 mm G Clamp Clamp

Subtotal (1 unit)*

$35.13

(exc. GST)

$38.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.13

*price indicative

RS Stock No.:
511-941
Mfr. Part No.:
0-83-034
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

G Clamp

Product Type

Clamp

Jaw Opening

100mm

Jaw Depth

75mm

Finish

Corrosion Resistant

Material

Iron, Steel

Series

MaxSteel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Clamp, 100mm Jaw Opening, 75mm Jaw Depth - 0-83-034


This G Clamp is designed by Stanley, offering a versatile solution for clamping needs across various applications. With a jaw opening of 100mm and a jaw depth of 75mm, it delivers a strong grip and stability while working on woodworking or metal projects. Its lightweight design at 0.99kg ensures portability without compromising on strength.

Features & Benefits


• High-visibility finish enhances durability against corrosion

• Advanced frame design prevents flexing during application

• Constructed with heavy-duty malleable iron and steel for strength

• Roll-formed screw threads provide smooth and reliable operation

• Oversized T handle allows for increased torque during use

Applications


• Used for securing materials in woodworking tasks

• Ideal for metal fabrication and assembly work

• Effective in maintaining stability during electrical installations

• Utilised in maintenance tasks within mechanical industries

What materials are compatible with this clamp?


This clamp effectively secures both wood and metal materials, making it suitable for a variety of applications.

How does the design of the clamp enhance its usability?


Its advanced design reduces flexing, ensuring a solid hold under pressure, which is crucial for precise work in demanding environments.

What is the clamping capacity of this tool, and how does it affect performance?


With a clamping capacity of 100mm, it can accommodate a range of workpieces, effectively enhancing productivity in industrial settings.

Is the clamp suitable for outdoor use?


The corrosion-resistant finish ensures that it remains functional and effective even in outdoor environments, protecting it from the elements.

  • RS Stock No. 0542431
  • Mfr. Part No. T1193
Each
$33.20
  • RS Stock No. 0542425
  • Mfr. Part No. T1204
Each
$32.47
  • RS Stock No. 1253775
  • Mfr. Part No. CDF406C
Each
$97.08
  • RS Stock No. 1253773
  • Mfr. Part No. CDF403C
Each
$51.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy