Teng Tools Clamp Clamp
- RS Stock No.:
- 838-110
- Mfr. Part No.:
- CMD25
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$112.90
(exc. GST)
$124.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.90 |
*price indicative
- RS Stock No.:
- 838-110
- Mfr. Part No.:
- CMD25
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Clamping Force | 4903N | |
| Material | Cast Iron | |
| Series | CMD | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Clamping Force 4903N | ||
Material Cast Iron | ||
Series CMD | ||
- COO (Country of Origin):
- TW
The Teng Tools screw clamp is a robust clamping solution designed for secure fastening and stability. Ideal for professional use, it combines superior strength with user-friendly features.
Reinforced malleable cast iron arms ensure increased strength and durability
Proliled rail with serrations provides enhanced stability during use
Protective caps on pressure plates reduce damage to items being clamped
Bi-material grip on the handle allows for improved comfort and control
Designed for versatility with a clamping force of 4903 N












