Teng Tools Clamp Clamp

N

This image is representative of the product range

Subtotal (1 unit)*

$112.90

(exc. GST)

$124.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.90

*price indicative

RS Stock No.:
838-115
Mfr. Part No.:
CMQL150
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Clamp

Sub Type

Clamp

Material

Bi-Material

Clamping Force

1780N

Series

CMQ

COO (Country of Origin):
TW
The Teng Tools quick clamp is a versatile clamping solution designed for both internal and external applications, featuring a unique fast-action lever for efficient use.

Powerful lever bar ensures the correct clamping force is easily applied

Top-mounted lever allows for quick and comfortable operation

Easy release button facilitates fast unclamping

Protective caps on pressure plates prevent damage to the clamped item

Bi-material grip provides enhanced comfort and control

Clamping force of 1780 N and throat depth of 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy