Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- RS Stock No.:
- 146-6797
- Mfr. Part No.:
- FMHT83276-0
- Brand:
- Stanley Tools
Subtotal (1 unit)*
$56.01
(exc. GST)
$61.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.01 |
*price indicative
- RS Stock No.:
- 146-6797
- Mfr. Part No.:
- FMHT83276-0
- Brand:
- Stanley Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Tools | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 600mm | |
| Jaw Depth | 78mm | |
| Finish | Black | |
| Material | Glass Filled Nylon | |
| Clamping Force | 135kg | |
| Height Under Arm | 600mm | |
| Length | 6mm | |
| Series | FMHT0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley Tools | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 78mm | ||
Finish Black | ||
Material Glass Filled Nylon | ||
Clamping Force 135kg | ||
Height Under Arm 600mm | ||
Length 6mm | ||
Series FMHT0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Stanley FatMax L Trigger Clamp - 600mm
This trigger clamp from Stanley is ideal when you are busy and need another pair of hands. A great addition to any toolbox for both clamping and spreading. It has a resin body, that provides minimal distortion and movement. Also comes with a die cast ergonomic release trigger, for quick release and excellent grip.
Features and Benefits
Quickly converts from a clamp to a spreader without the use of tools
Reinforced nylon and steel construction provides strength and durability
Removable jaw pad protect surfaces from marring and damage
Dual pivot trigger offers fast closing and high clamping force
Light & ergonomic design
Colour: black/grey
Suitable for
House
Workshop
Related links
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 900 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 110 mm x 38 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 60 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 60 mm Quick Clamp Clamp
- Stanley 600 mm x 92 mm Quick Clamp Clamp
- Stanley 150 mm x 92 mm Quick Clamp Clamp
