Subtotal (1 unit)*
$127.73
(exc. GST)
$140.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.73 |
*price indicative
- RS Stock No.:
- 838-116
- Mfr. Part No.:
- CMQL300
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Clamping Force | 1780N | |
| Series | CMQ | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Clamping Force 1780N | ||
Series CMQ | ||
- COO (Country of Origin):
- TW
The Teng Tools quick clamp is a robust tool designed for efficient internal or external clamping. Its unique lever mechanism allows for a quick and comfortable clamping experience, ensuring optimal pressure application.
Fast action lever clamp features an ergonomic top-mounted design
Easy release button facilitates quick and effortless unclamping
Bi-material grip on the handle enhances user comfort and control
Protective caps on pressure plates prevent damage to clamped items
Offers a clamping force of 1780 N and a throat depth of 80 mm
