Teng Tools 450 mm x 85 mm Clamp Clamp

Subtotal (1 unit)*

$122.32

(exc. GST)

$134.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.32

*price indicative

RS Stock No.:
809-567
Mfr. Part No.:
CMQ450
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Clamp

Product Type

Clamp

Jaw Opening

450mm

Jaw Depth

85mm

Holding Force

1580N

Clamping Force

1580N

Length

600mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools quick clamp TOP lever provides efficient clamping for various applications, ensuring a secure grip with its innovative design and user-friendly features. Ideal for both internal and external clamping tasks.

Fast action lever clamp simplifies usage and enhances efficiency

Powerful lever bar facilitates accurate application of clamping force

Bottom mounted lever ensures quick and comfortable operation

Easy release button allows for swift unclamping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy