CAMDENBOSS CNMB Series Polycarbonate Cover for Use with CNMB DIN Rail Modular Enclosure 5 mm x 14 mm x 42mm
- RS Stock No.:
- 280-7665
- Distrelec Article No.:
- 193-01-178
- Mfr. Part No.:
- CNMB/1/PS
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 3000 units)*
$9,102.00
(exc. GST)
$10,011.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | $3.034 | $9,102.00 |
*price indicative
- RS Stock No.:
- 280-7665
- Distrelec Article No.:
- 193-01-178
- Mfr. Part No.:
- CNMB/1/PS
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 14mm | |
| For Use With | CNMB DIN Rail Modular Enclosure | |
| Width | 42mm | |
| Material | Polycarbonate | |
| Height | 5mm | |
| Colour | Clear | |
| IP Rating | IP00 | |
| Series | CNMB | |
| Standards/Approvals | UL94-V0, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 14mm | ||
For Use With CNMB DIN Rail Modular Enclosure | ||
Width 42mm | ||
Material Polycarbonate | ||
Height 5mm | ||
Colour Clear | ||
IP Rating IP00 | ||
Series CNMB | ||
Standards/Approvals UL94-V0, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Cover is a smoked transparent clip In Cover. This cover is an accessory for DIN Rail modular enclosure. This smoked covers are moulded in PC UL94-V2.
For used with DIN Rail modular enclosure
Related links
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 88 mm DIN Rail Enclosure 58mm
- RS PRO CNMB Series Polycarbonate Enclosure for Use with CNMB/1 DIN Rail Modular Enclosure 5 mm x 42 mm x 14mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 210 mm DIN Rail Enclosure 86.5mm
- CAMDENBOSS CNMB Series Modular Enclosure for Use with DIN 43880
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 36 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 210 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 160 mm DIN Rail Enclosure 58mm
