RS PRO Black Stainless Steel Hex Screw, Hex, M5 x 14 mm

Subtotal (1 bag of 50 units)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.30$0.366

*price indicative

RS Stock No.:
606-460
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

14mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M5

RS PRO Socket Head Cap Screws, M5 x 14, Stainless Steel A2/70


RS PRO socket head cap screws are designed to securely affix multiple components together. Ideal for a wide range of applications, these screws are particularly beneficial in environments requiring high corrosion resistance, such as outdoor installations. The hexagonal internal drive allows for easy tightening and loosening using an Allen key, making them a versatile choice for both professional and DIY projects.

Features and Benefits


Hexagon socket head: Enables easy use with an Allen key for efficient assembly and disassembly

Stainless steel A2/70: Provides excellent corrosion resistance for both indoor and outdoor applications

DIN 912 compliant: Ensures compatibility with industry standards for reliable performance

Metric thread size M5: Suitable for a variety of metric applications

14 mm length: Offers flexibility in fastening components of different thicknesses

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to DIN 912 specifications

Made from stainless steel type A2 304 for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy