Elesa 2321 Black Duroplast Round Knob, M6 x 10, Threaded Stud

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$196.30

(exc. GST)

$215.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$7.852$196.30
125 - 225$7.46$186.50
250 - 725$7.067$176.68
750 +$6.596$164.90

*price indicative

RS Stock No.:
268-7606
Mfr. Part No.:
2321
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M6 x 10

Thread Length

14mm

Knob Shape

Round

Mount Type

Threaded Stud

Knob Diameter

22 mm

Body Material

Duroplast

Colour

Black

Standards/Approvals

UNI 947:ISO 4753, RoHS

Application

Coating

COO (Country of Origin):
IT
The Elesa 2321 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.

Designed to provide maximum ergonomics

Provide firm and safe grip to the operator's hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy