Elesa 2323 Black Duroplast Round Knob, M6 x 25, Threaded Stud
- RS Stock No.:
- 268-7608
- Mfr. Part No.:
- 2323
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$210.92
(exc. GST)
$232.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 175 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $8.437 | $210.93 |
| 125 - 225 | $8.016 | $200.40 |
| 250 - 725 | $7.593 | $189.83 |
| 750 + | $7.087 | $177.18 |
*price indicative
- RS Stock No.:
- 268-7608
- Mfr. Part No.:
- 2323
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 x 25 | |
| Product Type | Knob | |
| Thread Length | 14mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 22 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947:ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 x 25 | ||
Product Type Knob | ||
Thread Length 14mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 22 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947:ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa 2323 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
- Elesa 2432 Black Duroplast Round Knob Threaded Stud
- Elesa 2311 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2301 Black Duroplast Round Knob Blind Hole
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2324 Black Duroplast Round Knob Threaded Stud
- Elesa 8364 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
