HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector

Subtotal (1 bag of 5 units)*

$303.23

(exc. GST)

$333.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$303.23$60.646

*price indicative

RS Stock No.:
746-851
Mfr. Part No.:
09151192603
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M23

Number of Contacts

19

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40.00°C

Material

Polyamide

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 19 Male -soldered contact is designed to provide reliable and secure connectivity in various applications. This product serves as a VITAL insert for circular connectors, ensuring optimal signal transmission and electrical performance. With its robust construction and high-quality materials, it meets demanding standards for both industrial and commercial use, making it suitable for a wide range of environments. Featuring multiple contacts and auxiliary connections, it accommodates diverse equipment needs while prioritizing safety and compliance with industry regulations.

Features & Benefits


Rated for a current of 8 A, providing reliable signal transmission

Rated voltage of 100 V ensures effective power handling

Constructed with polyamide (PA) for durability and resilience

Gold-plated contacts deliver excellent conductivity and corrosion resistance

Offers a mating cycle lifespan of at least 500 cycles for longevity

Insulation resistance exceeds 10 Ω for enhanced safety

Operable in extreme temperatures ranging from -40 to +125 °C

Designed to fit with bulkhead mounted housings for versatile usage

Compliant with RoHS requirements, ensuring environmentally friendly materials

Recognised under UL/CSA certification for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy