HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector

Subtotal (1 bag of 5 units)*

$170.97

(exc. GST)

$188.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$170.97$34.194

*price indicative

RS Stock No.:
746-167
Mfr. Part No.:
09151092603
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M23

Number of Contacts

9

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40.00°C

Material

Polyamide

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 09 Male soldered contact is designed to facilitate secure and efficient electrical connections in various industrial applications. This high-quality circular connector insert features nine contacts, with dedicated contacts for signal and auxiliary purposes. Offering reliable performance under demanding conditions, it is Ideal for use in bulkhead-mounted housings. Crafted from Durable materials to ensure longevity and compliance with industry standards, this product provides an optimal solution for ensuring safe and effective connectivity in signal transfer applications.

Features & Benefits


Rated current of 8 A for signal contacts ensures reliable operation

Rated voltage capability of 200 V allows for versatile applications

Designed to withstand a rated impulse voltage of up to 2.5 kV

Pollution degree classification of 3 indicates suitability for harsh environments

Special contact rated for 20 A facilitates additional functionality

Features an insulation resistance greater than 10 Ω for enhanced safety

Wide temperature range operation from -40 to +125 °C ensures adaptability

Mating cycles of ≥500 provide long-lasting connection reliability

Constructed from polyamide (PA) with a white finish for durability

Gold-plated copper alloy contacts enhance conductivity and reduce wear

Meets strict material flammability standards (UL 94 V-0) for added safety

RoHS compliant with specific exemptions for lead content

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy