HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$43.57

(exc. GST)

$47.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$43.57$8.714
5 +$40.08$8.016

*price indicative

RS Stock No.:
737-820
Mfr. Part No.:
09151173001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M23

Number of Contacts

17

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 17 Male -C is a circular connector insert designed for reliable electrical connections in various applications. It features a robust polyamide construction, ensuring durability and performance across a wide temperature range, making it suitable for demanding environments.

Features & Benefits


Rated current of 8 A supports efficient power transmission

17 contacts provide versatile connectivity options

Crimp termination allows for secure and reliable connections

Polyamide material offers high resistance to heat and chemicals

Operating temperature range from -40 °C to 125 °C ensures performance in extreme conditions

Complies with China RoHS 50, ELV Status, and UL standards for safety and reliability

M23 Shell size facilitates compatibility with standard circular connectors

Lightweight design enhances usability and handling during installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy