HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector

N

Subtotal (1 bag of 5 units)*

$138.60

(exc. GST)

$152.46

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
741-207
Mfr. Part No.:
09151122722
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Socket

Shell Size

M23

Number of Contacts

12

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 12+PE Female solder termination insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.

Features & Benefits


Inserts designed for M23 circular connectors enhance compatibility

Solder termination provides secure and Durable connections

Female gender allows for versatile integration in systems

Constructed from polyamide for excellent mechanical strength

Rated current of 8 A supports efficient power transmission

12 contacts facilitate multiple connections in a Compact design

Maximum conductor cross-section of 1 mm² accommodates various wire sizes

Copper alloy contacts with gold plating ensure low contact resistance

Operating temperature range of -40 °C to 125 °C supports diverse environments

Compliant with China RoHS 50, ELV Status, and UL standards for safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links