HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- RS Stock No.:
- 745-946
- Mfr. Part No.:
- 09151172603
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
$299.76
(exc. GST)
$329.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $299.76 | $59.952 |
*price indicative
- RS Stock No.:
- 745-946
- Mfr. Part No.:
- 09151172603
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 17 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40.00°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 17 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40.00°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 17 Male-soldered contact is a robust solution designed for seamless integration in various industrial applications. This high-quality connector is engineered to ensure reliable signalling and durability under demanding conditions. With a termination method featuring PCB solder termination, it provides a secure connection that is VITAL for maintaining electrical integrity. This connector is specifically crafted for compatibility with bulkhead mounted housings, showcasing versatility in design and application. Constructed from Durable materials, the insert is MADE from polyamide while the contacts are plated with gold, enhancing performance and longevity. This product ensures a high level of electrical safety and adherence to regulatory standards, making it an Ideal choice for diverse professional settings.
Features & Benefits
Rated for a current of up to 8 A, enabling efficient power transmission
Operates reliably at a rated voltage of 160 V, ensuring robust electrical performance
Withstands a rated impulse voltage of 1.5 kV, providing additional safety in sensitive applications
Offers an insulation resistance exceeding 10 Ω, enhancing safety and functionality
Designed to function effectively within a temperature range of -40 to +125 °C, suitable for a variety of environments
Initiates mating cycles of at least 500, ensuring longevity and reliability
Constructed with a white polyamide insert that ensures structural resilience
Features contacts MADE from copper alloy, ensuring excellent conductivity
Contact surfaces are gold plated to prevent corrosion and maintain signal integrity
Meets strict RoHS compliance with exemptions for specific materials, supporting environmental standards
Backed by UL certification (UL 1977 ECBT2.E235076) for enhanced reliability
Weighs just 12.2 g, allowing for easy integration into various assemblies
Related links
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
