HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-106
- Mfr. Part No.:
- 09151192702
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
$222.62
(exc. GST)
$244.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $222.62 | $44.524 |
*price indicative
- RS Stock No.:
- 746-106
- Mfr. Part No.:
- 09151192702
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 19 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40.00°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 19 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40.00°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 19 Female -solder is designed for high-performance connectivity in industrial applications. This circular connector insert provides secure electrical connections, ensuring reliable transmission of signals. Constructed with Durable materials, its polyamide insert and copper alloy contacts guarantee long-lasting use in demanding environments. This product supports solder termination methods, making it Ideal for various wiring configurations, while its robust design withstands rigorous conditions.
Features & Benefits
Constructed with a polyamide insert for enhanced durability
Features gold-plated copper alloy contacts for optimal conductivity
Capable of handling conductor cross-sections up to 1 mm²
Offers rated currents of 8 A for signal and 10 A for special contacts
Designed for a rated voltage of 100 V and an impulse voltage of 1.5 kV
Meets pollution degree 3 standards, ensuring reliable performance
Rated for a minimum of 500 mating cycles, ensuring longevity
Compliant with RoHS regulations, supporting environmental standards
UL/CSA certified, ensuring reliability and safety in use
Suitable for use within a temperature range of -40 to +125 °C
Related links
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
