Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant

Subtotal (1 pack of 10 units)*

$311.67

(exc. GST)

$342.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$311.67$31.167

*price indicative

RS Stock No.:
522-094
Mfr. Part No.:
1606993
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2 mm

Number of Contacts

6

For Use With

Shock And Vibration Resistant

Material

Nickel Plated, Gold Coated, Polybutylene Terephthalate, Copper Zinc Alloy

Standards/Approvals

EU RoHS, CHINA RoHS, RoHS II without Exemption 6c (Pb < 0.1 %), EU REACH

COO (Country of Origin):
DE
The Phoenix Contact Contact Insert offers a seamless connection for your M23 applications, ensuring reliability and efficiency in signal transmission. Designed with six positions, this insert supports a secure solder in connection type, making it an ideal choice for various industrial contexts. Its robust construction, featuring nickel plated and gold coated surfaces, enhances durability while providing optimal conductivity. Whether you're working in automation, transportation, or any demanding environment, this contact insert is engineered to meet the highest standards of quality. With an environmental compliance focus, it adheres to RoHS II directives, highlighting its eco friendly credentials.

Utilizes a solder in connection method for secure applications

Complies with RoHS II regulations for environmentally friendly usage

Supports up to 20 A max current for reliable energy transmission

Built to withstand 100 insertion and withdrawal cycles for longevity

PBT insulator material enhances thermal stability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy