Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 10 units)*

$74.43

(exc. GST)

$81.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$74.43$7.443

*price indicative

RS Stock No.:
522-176
Mfr. Part No.:
1440944
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SACC-MCI-M12MSD-4CON

Standards/Approvals

CHINA RoHS, EU REACH SVHC, IEC 61076-2-101, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is engineered with sophistication to facilitate reliable data transmission and connection integrity. Ideal for both indoor and outdoor applications, it showcases a robust design tailored for demanding environments. The product supports PROFINET CAT5 standards, featuring a four position configuration that ensures excellent connectivity for various industrial applications. Its crimp connection method provides ease of assembly, making it a convenient choice for on site installations.

Designed for intuitive on site assembly to expedite installation

Built to withstand harsh environmental conditions with an IP67 rating

Compatible with industry standard PROFINET CAT5 specifications

Facilitates a range of applications in plant and device engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy