Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant

Subtotal (1 pack of 10 units)*

$206.67

(exc. GST)

$227.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$206.67$20.667

*price indicative

RS Stock No.:
488-207
Mfr. Part No.:
1606995
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2 mm

Number of Contacts

6

For Use With

Shock And Vibration Resistant

Material

Copper Zinc Alloy, Polyamide 66, Gold Coated, Nickel Plated

Standards/Approvals

EU REACH SVHC, EU RoHS, RoHS II, CHINA RoHS

COO (Country of Origin):
DE
The Phoenix Contact Contact Insert is designed to ensure seamless connectivity in a range of applications, from industrial automation to smart factories. Its robust design features a crimp connection, ensuring reliable signal transmission while accommodating a variety of configurations. The multiple coding configurations are tailored to enhance usability and flexibility, catering to diverse project requirements. Whether you're managing complex installations or straightforward setups, this insert addresses both technical demands and ease of integration, marking it as a versatile choice for contemporary electrical setups.

Delivers high quality contact connections for improved signal integrity

Designed for compatibility with multiple series enhancing system adaptability

Engineered to operate within a specified temperature range for optimal performance

Utilises premium materials to maximise durability and resist corrosion

Lightweight design facilitates easy handling and installation processes

Complies with EU RoHS substance requirements for environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy