Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 15

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$39.82

(exc. GST)

$43.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.82-
10 - 24$38.443%
25 - 49$37.226%
50 - 99$34.6213%
100 +$32.5418%

*price indicative

RS Stock No.:
247-5367
Distrelec Article No.:
303-84-687
Mfr. Part No.:
D38999/33-W-15-R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Shell Size

15

Military Standard

MIL-DTL-38999

Series

III

Cord Included

Yes

For Use With

E, plugs with mating key polarizations A, B, N, C, D

Standards/Approvals

Specification Sheet Number

Non Compliant

COO (Country of Origin):
IN
The Amphenol India series III protective cap has 15 shell size.

Aluminium, 500 hrs cadmium olive drab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy