Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 15, Nickel Aluminium Bronze, Stainless
- RS Stock No.:
- 247-5366
- Mfr. Part No.:
- D38999/33-W-15-N
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save $21.60
View bulk pricing optionsSubtotal (1 unit)*
$63.23
(exc. GST)
$69.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.23 | - |
| 10 - 24 | $61.07 | $21.60 |
| 25 - 49 | $59.11 | $103.00 |
| 50 - 99 | $55.04 | $409.50 |
| 100 + | $51.67 | $1,156.00 |
*price indicative
- RS Stock No.:
- 247-5366
- Mfr. Part No.:
- D38999/33-W-15-N
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 15 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Panel Mount Fitting | Yes | |
| Material | Nickel Aluminium Bronze, Stainless Steel, Composite | |
| Cord Included | Yes | |
| For Use With | D, C, B, plugs with mating key polarizations A, E & N | |
| Standards/Approvals | MIL - Grade | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 15 | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Panel Mount Fitting Yes | ||
Material Nickel Aluminium Bronze, Stainless Steel, Composite | ||
Cord Included Yes | ||
For Use With D, C, B, plugs with mating key polarizations A, E & N | ||
Standards/Approvals MIL - Grade | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 15 shell size
Aluminium, 500 hrs cadmium olive drab
- RS Stock No. 1756352
- Mfr. Part No. 025-5060-001
Each (In a Pack of 10)
$2.451
- RS Stock No. 2475414
- Mfr. Part No. MS3180-8CA
Each
$204.20
- RS Stock No. 2475423
- Mfr. Part No. MS3181-20CA
Each
$223.92
- RS Stock No. 2268592
- Mfr. Part No. 62GB-813-08
Each
$47.71
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Rope Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11












