Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.73

(exc. GST)

$78.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.73
10 - 24$69.25
25 - 49$67.01
50 - 99$62.35
100 +$58.65

*price indicative

RS Stock No.:
247-5368
Mfr. Part No.:
D38999/33-W-19-N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

19

Military Standard

MIL-DTL-38999

Series

III

Cord Included

Yes

For Use With

E & N, plugs with mating key polarizations A, B, C, D

Colour

Red

Standards/Approvals

MIL - Grade

Non Compliant

COO (Country of Origin):
IN
The Amphenol India series III protective cap has 19 shell size

Aluminium, 500 hrs cadmium olive drab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy