Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19, with Zinc Nickel Black, Electroless
- RS Stock No.:
- 247-5369
- Mfr. Part No.:
- D38999/33-W-19-R
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $60.58 | - |
| 10 - 24 | $58.51 | 3% |
| 25 - 49 | $56.65 | 6% |
| 50 - 99 | $52.70 | 13% |
| 100 + | $49.57 | 18% |
*price indicative
- RS Stock No.:
- 247-5369
- Mfr. Part No.:
- D38999/33-W-19-R
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 19 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Cord Included | Yes | |
| Finish | Zinc Nickel Black, Electroless Nickel, Black Finish, Zinc Cobalt Plated, Anodised, Electroless Nickel Plated, Passivated Stainless Steel, Zinc Cobalt, Cadmium Olive Drab, Zinc Nickel | |
| For Use With | B, D, C, E and N, Universal configuration for use with plugs with mating key polarizations A | |
| Standards/Approvals | MIL - Grade | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 19 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Cord Included Yes | ||
Finish Zinc Nickel Black, Electroless Nickel, Black Finish, Zinc Cobalt Plated, Anodised, Electroless Nickel Plated, Passivated Stainless Steel, Zinc Cobalt, Cadmium Olive Drab, Zinc Nickel | ||
For Use With B, D, C, E and N, Universal configuration for use with plugs with mating key polarizations A | ||
Standards/Approvals MIL - Grade | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 19 shell size.
Aluminium, 500 hrs cadmium olive drab
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 21
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze, Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Cadmium Olive Drab, Aluminium
