Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11, with Zinc Nickel, Cadmium Olive
- RS Stock No.:
- 247-5365
- Mfr. Part No.:
- D38999/33-W-11-N
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.24 | - |
| 10 - 24 | $35.95 | 3% |
| 25 - 49 | $34.82 | 6% |
| 50 - 99 | $32.40 | 12% |
| 100 + | $30.48 | 18% |
*price indicative
- RS Stock No.:
- 247-5365
- Mfr. Part No.:
- D38999/33-W-11-N
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 11 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Material | Nickel Aluminium Bronze, Co-Composite, Stainless Steel | |
| Cord Included | Yes | |
| Finish | Zinc Nickel, Cadmium Olive Drab, Aluminium Electroless Nickel, Zinc Cobalt Plated, Zinc, Anodised, Electroless Nickel Plated, Nickel, Passivated Steel | |
| For Use With | For shell size 9 only | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 11 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Material Nickel Aluminium Bronze, Co-Composite, Stainless Steel | ||
Cord Included Yes | ||
Finish Zinc Nickel, Cadmium Olive Drab, Aluminium Electroless Nickel, Zinc Cobalt Plated, Zinc, Anodised, Electroless Nickel Plated, Nickel, Passivated Steel | ||
For Use With For shell size 9 only | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 11 shell size.
Aluminium, 500 hrs cadmium olive drab
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Cadmium Olive Drab, Aluminium
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze, Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
