Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 21
- RS Stock No.:
- 247-5371
- Mfr. Part No.:
- D38999/33-W-21-R
- Brand:
- Amphenol India
Subtotal (1 unit)*
$71.71
(exc. GST)
$78.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.71 |
*price indicative
- RS Stock No.:
- 247-5371
- Mfr. Part No.:
- D38999/33-W-21-R
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 21 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Cord Included | Yes | |
| For Use With | plugs with mating key polarizations A, B, D, E & N, C | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 21 | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Cord Included Yes | ||
For Use With plugs with mating key polarizations A, B, D, E & N, C | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 21 shell size.
Aluminium, 500 hrs cadmium olive drab
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Cadmium Olive Drab, Aluminium
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Zinc Nickel Black, Electroless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze, Stainless
