Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.43

(exc. GST)

$33.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.43
10 - 24$29.98
25 - 49$29.53
50 - 99$29.11
100 +$28.69

*price indicative

RS Stock No.:
247-5362
Mfr. Part No.:
D38999/33-F-11-R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Shell Size

11

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999

Series

III

Panel Mount Fitting

Yes

Cord Included

Yes

For Use With

C, E & N, plugs with mating key polarizations A, D, B

Colour

Red

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India series III protective cap has 11 shell size.

Electroless nickel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy