ITT Cannon Female Dust Cap IP67 Rated, with Nickel Finish, Nylon, Stainless Steel, Copper Alloy, Plastic
- RS Stock No.:
- 190-3424
- Mfr. Part No.:
- TNA24DCR0-02B / 192900-0383
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,375.30
(exc. GST)
$2,612.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $23.753 | $2,375.30 |
| 500 + | $21.378 | $2,137.80 |
*price indicative
- RS Stock No.:
- 190-3424
- Mfr. Part No.:
- TNA24DCR0-02B / 192900-0383
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Material | Nylon, Stainless Steel, Copper Alloy, Plastic | |
| Cord Included | No | |
| Finish | Nickel | |
| For Use With | Discrete Wires, Neptune Circular Connectors, jacketed Cables | |
| Colour | Black | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Material Nylon, Stainless Steel, Copper Alloy, Plastic | ||
Cord Included No | ||
Finish Nickel | ||
For Use With Discrete Wires, Neptune Circular Connectors, jacketed Cables | ||
Colour Black | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- HU
Dust Caps
Plastic dust-caps for plug and socket panel housings. Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
- RS Stock No. 2735219
- Mfr. Part No. TNA24DCR0-02B / 192900-0383
Each
$34.72
- RS Stock No. 2349457
- Mfr. Part No. 2355444-2
Each
$37.24
- RS Stock No. 2349456
- Mfr. Part No. 2355444-2
Each (In a Box of 50)
$29.90
- RS Stock No. 1617878
- Mfr. Part No. 0383
Each (In a Box of 50)
$10.574
Related links
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon Trident Female Dust Cap Nylon
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon TNA Male Dust Cap, Shell Size 16









