ITT Cannon TNA Female Dust Cap, Shell Size 14
- RS Stock No.:
- 237-4114
- Mfr. Part No.:
- TNA14DCR0-00L / 192900-0668
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.84 |
| 10 - 49 | $16.32 |
| 50 - 99 | $15.82 |
| 100 - 199 | $15.32 |
| 200 + | $14.85 |
*price indicative
- RS Stock No.:
- 237-4114
- Mfr. Part No.:
- TNA14DCR0-00L / 192900-0668
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 14 | |
| Military Standard | No | |
| Series | TNA | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | Neptune Series, Trident | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 14 | ||
Military Standard No | ||
Series TNA | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With Neptune Series, Trident | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The ITT Cannon has unsealed plastic dust caps for receptacles. The shell size of plastic dust cap is 14 mm.
Protects unmated receptacles
Durable construction for long-term use
For use with Ringlock receptacles
Related links
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon Trident Female Dust Cap Nylon
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon Shell Size 16 mm for use with Neptune Series, Trident
