ITT Cannon TNA Female Dust Cap, Shell Size 12
- RS Stock No.:
- 190-3409
- Mfr. Part No.:
- TNA12DCR0-01B / 192900-0377
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,252.20
(exc. GST)
$1,377.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $12.522 | $1,252.20 |
| 500 + | $11.269 | $1,126.90 |
*price indicative
- RS Stock No.:
- 190-3409
- Mfr. Part No.:
- TNA12DCR0-01B / 192900-0377
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 12 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | TNA | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | Neptune Series, Trident | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 12 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series TNA | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Colour Black | ||
For Use With Neptune Series, Trident | ||
Standards/Approvals No | ||
Dust Caps
Protects unmated receptacles
Durable construction for long term use
For use with EMC and standard panel shells
QM Range Plastic Circular
Related links
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon Trident Female Dust Cap Nylon
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon Shell Size 16 mm for use with Neptune Series, Trident
