TE Connectivity Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Copper Alloy, Stainless Steel, Silicon,
- RS Stock No.:
- 234-9456
- Mfr. Part No.:
- 2355444-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 250 more to save $149.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,495.00
(exc. GST)
$1,644.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $29.90 | $1,495.00 | - |
| 250 + | $29.301 | $1,465.05 | $149.75 |
*price indicative
- RS Stock No.:
- 234-9456
- Mfr. Part No.:
- 2355444-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Copper Alloy, Stainless Steel, Silicon, Zinc, PBT, Polyethylene | |
| Finish | Nickel | |
| For Use With | Appropriate Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Copper Alloy, Stainless Steel, Silicon, Zinc, PBT, Polyethylene | ||
Finish Nickel | ||
For Use With Appropriate Connector | ||
Colour Black | ||
Standards/Approvals RoHS | ||
The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.
Bayonet locking provides reliable sealing in harsh environments
RJ45 connections that are rated to CAT5E
UV-resistant
Chemical resistant
Sealed IP67 solution in metal or plastic
Related links
- TE Connectivity Circular Connector Dust Cap IP67 Rated Copper Alloy Silicon, Die
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Lumberg 0381 Circular Connector Dust Cap IP68 Rated Copper Zinc
- RS PRO ST12 Male Circular Connector Dust Cap IP67 Rated Zinc Alloy
- RS PRO ST12 Female Circular Connector Dust Cap IP67 Rated Zinc Alloy
