ITT Cannon TNA Male Dust Cap, Shell Size 16 IP67 Rated, Polymer
- RS Stock No.:
- 190-3425
- Mfr. Part No.:
- TNA16DCR0-02B / 192900-0393
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,581.70
(exc. GST)
$1,739.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $15.817 | $1,581.70 |
| 500 + | $14.235 | $1,423.50 |
*price indicative
- RS Stock No.:
- 190-3425
- Mfr. Part No.:
- TNA16DCR0-02B / 192900-0393
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 16 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | TNA | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Polymer | |
| Cord Included | No | |
| Colour | Grey | |
| For Use With | Trident, Neptune Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 16 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series TNA | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Polymer | ||
Cord Included No | ||
Colour Grey | ||
For Use With Trident, Neptune Series | ||
Standards/Approvals No | ||
Dust Caps
Plastic dust-caps for plug and socket panel housings. Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
- RS Stock No. 2735269
- Mfr. Part No. TNA16DCR0-02B / 192900-0393
Each
$15.14
- RS Stock No. 2374101
- Mfr. Part No. TNA16DCP0-00B / 192900-0388
Each
$22.63
- RS Stock No. 1787483
- Mfr. Part No. SL BEF 2 B
Each
$142.07
- RS Stock No. 7294237
- Mfr. Part No. JR16WRC3
Each
$79.98
Related links
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- Deutsch IMC Male Dust Cap IP67 Rated, Polymer









