ITT Cannon TNA Male Dust Cap, Shell Size 16
- RS Stock No.:
- 237-4101
- Mfr. Part No.:
- TNA16DCP0-00B / 192900-0388
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.63
(exc. GST)
$24.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.63 |
| 10 - 49 | $21.96 |
| 50 + | $21.31 |
*price indicative
- RS Stock No.:
- 237-4101
- Mfr. Part No.:
- TNA16DCP0-00B / 192900-0388
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 16 | |
| Military Standard | No | |
| Series | TNA | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 16 | ||
Military Standard No | ||
Series TNA | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The ITT Cannon has sealed dust caps for both plugs and receptacles. It is immaterial whether these are standard or reversed types, only the shell size matters in determining the correct item.
Material used is plastic
Shell size is 16
Related links
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon Shell Size 16 mm for use with Neptune Series, Trident
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Trident Female Dust Cap Nylon
