TE Connectivity HDC34 Connector Dust Cap
- RS Stock No.:
- 680-289
- Mfr. Part No.:
- HDC34-18-L020
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
$430.18
(exc. GST)
$473.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $430.18 | $28.679 |
*price indicative
- RS Stock No.:
- 680-289
- Mfr. Part No.:
- HDC34-18-L020
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Dust Cap | |
| Sub Type | Protective Cap | |
| Series | HDC34 | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Dust Cap | ||
Sub Type Protective Cap | ||
Series HDC34 | ||
For Use With Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle-style protective cap designed for heavy-duty connectors. Its function is to seal and protect the exposed pin contacts of an unmated connector plug from dirt, dust, and moisture in harsh environments. By fitting securely onto the plug, it maintains the connector's integrity and ensures reliable performance when ready for mating.
Shell size 18
Metal construction caps
- RS Stock No. 1756352
- Mfr. Part No. 025-5060-001
Each (In a Pack of 10)
$2.451
Related links
- Deutsch, HDC34 Aluminium Male 19 Way Dust Cap for use with Connector
- TE Connectivity Circular Connector Dust Cap
- TE Connectivity Dust Cap
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity Dust Cap, Thermoplastic
- TE Connectivity Dust Cap, Polyamide
- TE Connectivity Female Dust Cap, Nylon
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate









