TE Connectivity Dust Cap, Polyamide
- RS Stock No.:
- 718-8920
- Mfr. Part No.:
- 1394277-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 193 unit(s) ready to ship from another location
- Plus 331 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $12.68 |
| 125 - 249 | $12.40 |
| 250 + | $12.24 |
*price indicative
- RS Stock No.:
- 718-8920
- Mfr. Part No.:
- 1394277-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
1.5mm and 2.5mm System Accessories
Seal protector,2.5mm system,silicon-elastomer,green
Cover,1.5mm system,2.5mm system,PA 46,black
TE Connectivity Plastic Circular
Related links
- TE Connectivity Dust Cap IP67 Rated, Thermoplastic
- TE Connectivity Dust Cap
- TE Connectivity Dust Cap, Thermoplastic
- TE Connectivity CPC Dust Cap Thermoplastic
- Hirschmann Circular Connector Dust Cap, Polyamide
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide












