Jaeger Dust Cap

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.56

(exc. GST)

$61.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$55.56-
15 - 49$54.392%
50 +$52.745%

*price indicative

RS Stock No.:
285-5098
Mfr. Part No.:
5322 600 06
Brand:
Jaeger
Find similar products by selecting one or more attributes.
Select all

Brand

Jaeger

Product Type

Dust Cap

Sub Type

Protection Cap

Military Standard

No

Panel Mount Fitting

No

Cord Included

No

For Use With

Standard and Rapid Series Plug

Standards/Approvals

No

COO (Country of Origin):
FR

Accessories


From Jaeger, this dustcap is for use with the Standard and Rapid range of connectors.

Jaeger Standard & Rapid Range


  • RS Stock No. 3079807
  • Mfr. Part No. 5322 780 06
Each
$63.13
  • RS Stock No. 2855111
  • Mfr. Part No. 5322 650 06
Each
$50.17
  • RS Stock No. 1809757
  • Mfr. Part No. 50104104
Each
$34.95
  • RS Stock No. 0531829
  • Mfr. Part No. 50101102
Each
$57.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy