JAE D-Sub Female Circular Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.51

(exc. GST)

$26.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.451$24.51
50 - 90$2.379$23.79
100 - 240$2.303$23.03
250 - 490$2.254$22.54
500 +$2.205$22.05

*price indicative

RS Stock No.:
175-6352
Mfr. Part No.:
025-5060-001
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Gender

Female

Product Type

Circular Connector

Sub Type

Dust Cap

Military Standard

No

Series

D-Sub

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

COO (Country of Origin):
JP
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

  • RS Stock No. 3079784
  • Mfr. Part No. 5369 110 06
Each
$33.45
  • RS Stock No. 7345079P
  • Mfr. Part No. 08-2300-000-000
Each (Supplied in a Bag)
$13.21
Each
$223.92
  • RS Stock No. 7345751
  • Mfr. Part No. 08-2559-000-000
Each
$16.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy