TE Connectivity Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Polybutylene Terephthalate, Die Cast Zinc,
- RS Stock No.:
- 234-9455
- Mfr. Part No.:
- 2355444-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.56
(exc. GST)
$79.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.56 | - |
| 10 - 24 | $71.26 | 1% |
| 25 + | $69.99 | 3% |
*price indicative
- RS Stock No.:
- 234-9455
- Mfr. Part No.:
- 2355444-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polybutylene Terephthalate, Die Cast Zinc, Silicon, Polyethylene, Copper Alloy, Stainless Steel, Nickel Plated | |
| Finish | Nickel | |
| Colour | Black | |
| For Use With | Appropriate Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polybutylene Terephthalate, Die Cast Zinc, Silicon, Polyethylene, Copper Alloy, Stainless Steel, Nickel Plated | ||
Finish Nickel | ||
Colour Black | ||
For Use With Appropriate Connector | ||
Standards/Approvals RoHS | ||
The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.
Bayonet locking provides reliable sealing in harsh environments
RJ45 connections that are rated to CAT5E
UV-resistant
Chemical resistant
Sealed IP67 solution in metal or plastic
- RS Stock No. 2349456
- Mfr. Part No. 2355444-2
Each (In a Box of 50)
$32.993
- RS Stock No. 2349457
- Mfr. Part No. 2355444-2
Each
$37.24
Each
$11.71
- RS Stock No. 2735219
- Mfr. Part No. TNA24DCR0-02B / 192900-0383
Each
$36.55
Related links
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate
- TE Connectivity Circular Connector Dust Cap IP67 Rated Copper Alloy Silicon, Die
- binder 423/425/723 Male/Female Dust Cap IP67 Rated Nickel Plated Finish
- binder 712 Male/Female Dust Cap IP67 Rated Copper Tin Polybutylene Terephthalate
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy







