Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.17
(exc. GST)
$55.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $50.17 |
| 15 - 49 | $48.84 |
| 50 + | $47.18 |
*price indicative
- RS Stock No.:
- 285-5111
- Mfr. Part No.:
- 5322 650 06
- Brand:
- Jaeger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Dust Cap | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | Standard and Rapid Series Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Dust Cap | ||
Sub Type Protection Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With Standard and Rapid Series Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Accessories
From Jaeger, this dustcap is for use with the Standard and Rapid range of connectors.
Jaeger Standard & Rapid Range
Related links
- Jaeger Dust Cap
- Jaeger Circular Connector Dust Cap
- Toughcon Dust Cap
- Phoenix Contact QPD Circular Connector Dust Cap
- TE Connectivity HDC34 Connector Dust Cap
- CAMDENBOSS Male Circular Connector Dust Cap
- Phoenix Contact 1175957 Male Circular Connector Dust Cap, Polycarbonate
- Switchcraft EN3 Dust Cap, Thermoplastic Elastomer












