Hirose Female Crimp Circular Connector Contact, Contact Size 5.4 mm, Wire Size 10AWG, 12 AWG
- RS Stock No.:
- 875-2875
- Mfr. Part No.:
- HR41-SC-111(01)
- Brand:
- Hirose
Subtotal (1 pack of 3 units)*
$35.25
(exc. GST)
$38.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $11.75 | $35.25 |
*price indicative
- RS Stock No.:
- 875-2875
- Mfr. Part No.:
- HR41-SC-111(01)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 5.4 mm | |
| Wire Size | 10AWG, 12AWG | |
| Current | 38A | |
| Series | HR41 | |
| For Use With | HR41 Series Connector | |
| Contact Type | Plug | |
| Length | 35.1mm | |
| Contact Plating | Gold | |
| Voltage | 100V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 2mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 5.4 mm | ||
Wire Size 10AWG, 12AWG | ||
Current 38A | ||
Series HR41 | ||
For Use With HR41 Series Connector | ||
Contact Type Plug | ||
Length 35.1mm | ||
Contact Plating Gold | ||
Voltage 100V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 2mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
HR41 Series Waterproof Outdoor Connector Contacts
A comprehensive offering of male and female crimp contacts for use with the Hirose HR41 range of waterproof connectors, in a wide variety of wire capacities and plating options.
Features and Benefits
• Gold plated contacts 0.2 micron and 0.76 micron versions
• Rated up to 20A
Note
Extraction tool sold separately see stock number 875-2904
- RS Stock No. 8752850
- Mfr. Part No. HR41-PC-111(01)
Each (In a Pack of 3)
$10.703
- RS Stock No. 8752885
- Mfr. Part No. HR41-SC-121(01)
Each (In a Pack of 3)
$9.437
- RS Stock No. 0737805
- Mfr. Part No. 09151006212
1 Bag of 100
$470.13
Each
$20.79
Related links
- Hirose Male Crimp Circular Connector Contact Wire Size 10AWG, 12 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Hirose Female Crimp Blanking Plug 30 AWG
- Hirose Male/Female Crimp Circular Connector Contact 30 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact 30 AWG
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 8AWG










